• RS Stock No. 136-5423
  • Manufacturer RS Pro
RS Pro
RS Pro Cable Cover, 20 x 40mm (Inside dia.), 245 mm x 985mm, Black/Yellow, 2 Channels
Product Details

RS Pro Heavy-Duty Cable Protectors

A lightweight rubber cable protector design to protect cables from damage by vehicles and pedestrians. Available with 2, 3 or 5 grooves which can be accessed via a top hood.

Features and Benefits

• Weather and skid proof
• Black base and yellow cover provide good visibility
• Can withstand up to 20 tons per axle (except 136-5423, 1 tonne)
• Parts fit into one another for strong connection
• Fixed to the ground via 4 fixing holes, Ø 6 mm
• RoHS compliant

Note

Connections and fixings are not included.

Add product to Compare
Specifications
To find a similar product, based on selected attributes, click the green button
Inside Diameter20 x 40mm
Length985mm
Internal Dimensions985 x 32 mm, 985 x 38 mm
Width245 mm
ColourBlack/Yellow
Number of Channels2
Select all
Customer reviews

Add a review - Log In

8 In stock for delivery within 4 working days
SGD201.14
Price Each
1 - 14
SGD201.14
15 - 49
SGD191.08
50 +
SGD185.05
Quantity
units
Real time qty checker
Technical data sheets
RoHS Status: Not Applicable
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 136-5423
    Name RS Pro Cable Cover, 20 x 40mm (Inside dia.), 245 mm x 985mm, Black/Yellow, 2 Channels
    Manufacturer/Brand Name RS Pro
    Mfr. Part No. CP 1080
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Sep 20, 2017
    RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+65 6865 3433 (Tel)