- RS Stock No.:
- 786-2388
- Mfr. Part No.:
- LM2576TV-015G
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (In a Pack of 5)
SGD3.886
(exc. GST)
SGD4.236
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD3.886 | SGD19.43 |
25 - 70 | SGD3.788 | SGD18.94 |
75 + | SGD3.504 | SGD17.52 |
*price indicative |
- RS Stock No.:
- 786-2388
- Mfr. Part No.:
- LM2576TV-015G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 15 V |
Regulator Function | Buck Controller |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 52 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Length | 10.54mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.572mm |
Dimensions | 10.541 x 4.572 x 9.271mm |
Height | 9.271mm |