- RS Stock No.:
- 731-6800
- Mfr. Part No.:
- BD9302FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-6800
- Mfr. Part No.:
- BD9302FP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.8A |
Maximum Output Voltage | 14.4 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 25 |
Maximum Switching Frequency | 2500 kHz |
Package Type | HSOP |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Dimensions | 13.6 x 5.4 x 1.9mm |
Height | 1.9mm |
Maximum Operating Temperature | +85 °C |
Length | 13.6mm |
Width | 5.4mm |