- RS Stock No.:
- 760-5801
- Mfr. Part No.:
- FAN5345S30X
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 760-5801
- Mfr. Part No.:
- FAN5345S30X
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Display Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 25mA |
Number of Outputs | 1 |
Maximum Input Voltage | 5.5 V |
Load Regulation | 0.25 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Output Type | Adjustable |
Maximum Switching Frequency | 1350 kHz |
Switching Regulator | Yes |
Dimensions | 3 x 1.7 x 1mm |
Maximum Output Voltage | 18.5 V |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 6.2 V |
Minimum Input Voltage | 2.5 V |
Width | 1.7mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |