- RS Stock No.:
- 709-2970
- Mfr. Part No.:
- TPS61085PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2970
- Mfr. Part No.:
- TPS61085PW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 2A |
Number of Outputs | 1 |
Maximum Input Voltage | 6 V |
Line Regulation | 0.0002 %/V |
Load Regulation | 0.11 %/A |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 1200 kHz |
Switching Regulator | Yes |
Dimensions | 3 x 4.4 x 1.15mm |
Height | 1.15mm |
Maximum Output Voltage | 18.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Output Voltage | 2.8 V |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Length | 3mm |