Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC
- RS Stock No.:
- 622-8901P
- Mfr. Part No.:
- MAX641ACSA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 622-8901P
- Mfr. Part No.:
- MAX641ACSA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Maximum Input Voltage | 16.5 V |
Line Regulation | 0.08 %V |
Load Regulation | 0.2 %V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable, Fixed |
Maximum Switching Frequency | 50 kHz |
Switching Regulator | Yes |
Efficiency | 80% |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 4mm |
Minimum Input Voltage | 1.5 V |
Length | 5mm |