- RS Stock No.:
- 741-8782
- Mfr. Part No.:
- EA-PS 8080-60 DT
- Manufacturer:
- EA Elektro-Automatik
- RS Stock No.:
- 741-8782
- Mfr. Part No.:
- EA-PS 8080-60 DT
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 1.5kW with 1 channel. It switches off the output as soon as the adjustable threshold of nominal current reaches 0 to 110% and protects the consumer from overcurrent and prevents damage. This ensures galvanic separation of the outputs from the mains. The output voltage rating ranging between 0V to 80V and the current rating is 60A. Microprocessor-controlled laboratory power supply with memory function which enables five preset values to be saved and recalled at the push of a button.
Features and Benefits
4-digit displays for voltage and current
An analogue interface
Flexible, power regulated output stage
High efficiency up to 92%
Remote sense with automatic detection
Status indication via LEDs and display
Temperature-controlled fans for cooling
Various protection circuits (OVP, OCP, OTP)
Operating temperature ranges between 0°C and 50°C
An analogue interface
Flexible, power regulated output stage
High efficiency up to 92%
Remote sense with automatic detection
Status indication via LEDs and display
Temperature-controlled fans for cooling
Various protection circuits (OVP, OCP, OTP)
Operating temperature ranges between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN55022 Class B
EN60950
EN61326
EN60950
EN61326
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 80V |
Supply Voltage | 90 → 264V ac |
Output Current | 60A |
Power Rating | 1.5kW |
Number of Displays | 3 |
Type | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |