- RS Stock No.:
- 711-6691
- Mfr. Part No.:
- EA-PSI 880-170R
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 711-6691
- Mfr. Part No.:
- EA-PSI 880-170R
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PSI 800R 5kW Series
These black box heavy-duty power supplies for high-end industrial use provide for laboratory-quality DC output and feature 0 → 100% adjust and readback of voltage and current. High stability, low ripple and a multiple choice of digital interfaces make them suited to demanding and sensitive automated applications with heavy-duty loads. Manual output setting is via a graphic display with menu buttons and external control is via 0 → 10V analogue interface (or by a choice of digital interfaces available separately). The fully flexible autoranging output allows usage either at high voltage or at high current within the nominal power rating. Typical applications are electronic components, -device or circuit testing, cycle and aging tests, electro-chemical processing, all controlled either by AD/DA converter card, PLC or computer interfaces such as RS232, USB, CAN, Ethernet or Profibus (freeware available for sequence testing).
μ-processor controlled and programmable
Heavy-duty for demanding industrial use, automated test benches, burn-in, cycle testing
Flexible auto-ranging outputs of up to 0 → 500V DC, up to 0 → 170A at 5kW
Analogue interface 0-10V, master-slave parallel operation for up to 50kW
Remote sensing, OTP, OVP, CC, CV, CP
Plugn play digital interface slot (RS232, USB, CAN, Ethernet, Profibus)
Graphic display with menu buttons
Freeware easypower lite for automated testing & data logging (csv)
Input voltage 2-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC
Rugged wall/rack-mount housing 180x570x173mm, weight 14kg
Integral fan
Heavy-duty for demanding industrial use, automated test benches, burn-in, cycle testing
Flexible auto-ranging outputs of up to 0 → 500V DC, up to 0 → 170A at 5kW
Analogue interface 0-10V, master-slave parallel operation for up to 50kW
Remote sensing, OTP, OVP, CC, CV, CP
Plugn play digital interface slot (RS232, USB, CAN, Ethernet, Profibus)
Graphic display with menu buttons
Freeware easypower lite for automated testing & data logging (csv)
Input voltage 2-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC
Rugged wall/rack-mount housing 180x570x173mm, weight 14kg
Integral fan
Note
Supplied with
Manual (English/German)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Supply Voltage | 340 → 460V ac |
Output Voltage | 0 → 80V |
Output Current | 170A |
Power Rating | 5kW |
Number of Displays | 1 |
Type | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |