- RS Stock No.:
- 538-9049
- Mfr. Part No.:
- EA-PS 524-05 R
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 538-9049
- Mfr. Part No.:
- EA-PS 524-05 R
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EA-PS 500 series
High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm
Standards
EN 60950, EN55014 parts 1 & 2
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 22 → 29V |
Supply Voltage | 90 → 264V ac |
Output Current | 5.2A |
Power Rating | 150W |
Number of Displays | 0 |
Type | Analogue |
Input Connector | IEC 320 |
Output Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |