- RS Stock No.:
- 915-9760
- Mfr. Part No.:
- SLCR1234OR
- Manufacturer:
- Storacell
Discontinued product
- RS Stock No.:
- 915-9760
- Mfr. Part No.:
- SLCR1234OR
- Manufacturer:
- Storacell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Storacell Slimline Battery Case
Storacell is a compact, lightweight, battery caddy. A portable battery case with a unique locking mechanism to keep the batteries secure. Batteries can then be easily removed with the push of a thumb.
Storacell battery caddy is also great for photography, camping, travel or home use
Storacell battery caddy is also great for photography, camping, travel or home use
Lightweight and portable
Provides terminal protection on both ends
Batteries snap in place and remove easily
Store your batteries in a compact, easy to find caddy
Made from a durable and break resistant material
Dispenses batteries with one hand for safety and convenience
Provides terminal protection on both ends
Batteries snap in place and remove easily
Store your batteries in a compact, easy to find caddy
Made from a durable and break resistant material
Dispenses batteries with one hand for safety and convenience
Ideal for:
Law enforcement, photographers, pilots and outdoor enthusiasts
Specifications
Attribute | Value |
---|---|
Battery Types Held | CR123 |
Maximum Number of Batteries | 4 |