The RS Pro Battery Pack Chargers offer a range of products to fit many charging applications. Each charger comes pre-configured with 4 mains input plugs and 8 output connectors to suit a wide range of applications. This charger is designed for charging 4 Cell lithium ion battery packs, with a nominal charging current of 2A.
Features and Benefits
Nominal Voltage: 14.8V Charging Current: 2A Batterys Charged: 4S Li-Ion battery packs Various connectors with reversible polarity for many end applications Wide-range input voltage for use worldwide Protected against wrong polarity and short circuit Clear indication via 2x coloured LEDs CE Marked
Output Connectors Available:
0.75 x 2.35 x 10mm Hollow Plug 1.35 x 3.5 x 10mm Hollow Plug 1.7 x 4 x 10mm Hollow Plug 1.75 x 4.75 x 10mm Hollow Plug 2.1 x 5 x 12mm Hollow Plug 2.5 x 5.5 x 12mm Hollow Plug 2.5 x 12mm Jack Plug 3.5 x 15mm Jack Plug
Output Connectors Available:
0.75 x 2.35 x 10mm Hollow Plug 1.35 x 3.5 x 10mm Hollow Plug 1.7 x 4 x 10mm Hollow Plug 1.75 x 4.75 x 10mm Hollow Plug 2.1 x 5 x 12mm Hollow Plug 2.5 x 5.5 x 12mm Hollow Plug 2.5 x 12mm Jack Plug 3.5 x 15mm Jack Plug
Warnings
Use only with lithium rechargeable batteries
Non-rechargeable batteries or other types could cause an explosion!
Do not throw away any charge Alkaline batteries or different types of primary batteries
Do not dispose of batteries in a fire as the battery may explode, leak or catch fire
For use with Li-Ion 4S battery packs only - Do not connect other types or sizes of battery
Caution
Do not connect batteries in parallel.
Standards
IEC/EN60335-2-29 (Household and Similar Electrical Appliances - Safety - Part 2-29: Requirements for Battery Chargers)
UL1310 (Relates to devices that are connected to mains power and the correct materials are being used)
Warning
For use with Li-Ion 4S battery packs only - Do not connect other types or sizes of battery