Microchip MCP73844-840I/MS, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 30mA 8-Pin, MSOP
- RS Stock No.:
- 669-6177
- Mfr. Part No.:
- MCP73844-840I/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 669-6177
- Mfr. Part No.:
- MCP73844-840I/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Typical Operating Supply Voltage | 8.7 → 12 V |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 30mA |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | -30mA |