- RS Stock No.:
- 341-8943
- Mfr. Part No.:
- 127050-0220
- Manufacturer:
- ITT Cannon
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD174.08
(exc. GST)
SGD189.75
(inc. GST)
Units | Per unit |
1 - 19 | SGD174.08 |
20 - 39 | SGD169.20 |
40 + | SGD162.23 |
- RS Stock No.:
- 341-8943
- Mfr. Part No.:
- 127050-0220
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ITT Cannon Connector
The ITT Cannon DLM series metal connector shell has a shield locking mechanism feature which ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield. This male connector shell has 60 number of contacts. This contact is made of beryllium copper with gold plating. It has an electrical rating of 5A and 1.2kVAC.
Features and Benefits
It has electrical rating of 5A and 1.2kVAC.
Termination type is crimp
Operating temperature range is between -55°C and 105°C
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Mounting type is panel mount
Termination type is crimp
Operating temperature range is between -55°C and 105°C
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Mounting type is panel mount
Applications
Used for instrumentation equipment in medical
Computer
Used in broadcast and avionics industries
Computer
Used in broadcast and avionics industries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 60 |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Current Rating | 5A |
Voltage Rating | 1.2 kV ac |
Series | DLM |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |