- RS Stock No.:
- 136-6662
- Mfr. Part No.:
- PUN-H-10X1,5-DUO
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 136-6662
- Mfr. Part No.:
- PUN-H-10X1,5-DUO
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo PUN DUO Series Polyurethane Tubing
FESTO PUN-DUO series is a highly flexible paired plastic tubing with high resistance to abrasion and kinks. Two lengths of tubing are fused together into a tubing pair. For fitting, the paired tubing is separated as required at both ends. For use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.
Features and Benefits
Highly flexible plastic tube
Easily separated as required at both ends
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
Easily separated as required at both ends
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 10mm |
Hose Inside Diameter | 7mm |
Material | Thermoplastic Polyurethane |
Application | Water |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PUN-H |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Model Number p | 197399 |