- RS Stock No.:
- 126-3104
- Mfr. Part No.:
- PEN-8X1,25-BL
- Manufacturer:
- Festo
9 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
222 In Global stock for delivery within 4 working day(s)
Added
Price 1 Reel of 50
SGD104.23
(exc. GST)
SGD113.61
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 4 | SGD104.23 | SGD2.085 |
5 + | SGD85.78 | SGD1.716 |
*price indicative |
- RS Stock No.:
- 126-3104
- Mfr. Part No.:
- PEN-8X1,25-BL
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Blue Polyurethane Air Hose, 50m Length, 8mm OD - PEN-8X1,25-BL
Use this robust air hose from Festo to manage the supply of compressed air in your system. At 50m long, it's practical for use over large factory spaces, or you can cut it to size to suit individual applications. It's simple to attach using an 8mm push-in pneumatic connector or a 6mm barbed connection, so it offers versatility in terms of installation. The tube can operate within a pressure range between -1 and 8 bar, making it a practical choice for multiple uses.
• Wide operating temperature range between -20°C and + 60°C for use in cold rooms as well as high-heat industrial applications
• Hardwearing polyurethane construction is resistant to abrasion, chemicals, cleaning products and lubricants
• Shore hardness of D 52 +/-3 for reliable rigidity and durability
• Hardwearing polyurethane construction is resistant to abrasion, chemicals, cleaning products and lubricants
• Shore hardness of D 52 +/-3 for reliable rigidity and durability
Applications
• Automotive workshops
• Engineering
• Beverage systems
• Agricultural machinery
• Engineering
• Beverage systems
• Agricultural machinery
Is this air hose suitable for use in energy chains with high cycle rates?
Yes, this air hose has been tested to withstand up to 5 million cycles so it's a long-lasting choice for use in energy chains with high cycle rates.
Note
Not approved for use in the food industry.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 5.7mm |
Colour | Blue |
Material | PE |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PEN |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Model Number p | 551458 |
Number of Tubes | 1 |