- RS Stock No.:
- 121-6282
- Mfr. Part No.:
- PUN-4X0,75-SW
- Manufacturer:
- Festo
28 In stock for delivery within 5 working days
Added
Price 1 Bag of 50
SGD94.28
(exc. GST)
SGD102.77
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD94.28 | SGD1.886 |
5 - 24 | SGD92.40 | SGD1.848 |
25 + | SGD90.56 | SGD1.811 |
*price indicative |
- RS Stock No.:
- 121-6282
- Mfr. Part No.:
- PUN-4X0,75-SW
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Black Polyurethane Air Hose, 4mm OD, 50m Length - PUN-4X0.75-SW
Looking for a reliable way to transmit compressed air in pneumatic systems? Try this robust and flexible air hose from Festo. As it's made of polyurethane material, this tube has superior resistance to impact and wear, so you can count on it to last a long time. It has a bending radius of 17mm, which means it can handle a high degree of contortion without damage. It's also easy to install as it fits into push-in connectors without any need for tools, which saves time and effort. A tube like this one is often used in air-powered paint sprayers.
• Operating temperature range of -35°C to +60°C makes it suitable for use in a wide range of environments
• Operating pressure range of -0.95 to 10 bar, for versatile use
• Operating pressure range of -0.95 to 10 bar, for versatile use
Applications
• Industrial tooling
• Air compressors
• Workshops and garages
• Air compressors
• Workshops and garages
Does the length of an air hose affect the pressure?
Yes, it does. Pressure decreases with hose length, so it's advisable to avoid any unnecessarily long runs of tube.
How long is this tube?
This tube is 50 metres long and is coiled for easy transportation and storage. It can be easily cut to a shorter length, if necessary.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.6mm |
Colour | Black |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Suitable for energy chains in applications with high cycle rates |
Manufacturer Series | PUN |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Model Number p | 159663 |