- RS Stock No.:
- 123-5404
- Mfr. Part No.:
- LNK6775K
- Manufacturer:
- Power Integrations
Discontinued product
- RS Stock No.:
- 123-5404
- Mfr. Part No.:
- LNK6775K
- Manufacturer:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
LinkSwitch-HP series Offline AC-DC Converters
The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.
Package options:
eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink
Package options:
eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink
Multi-mode control maximizes efficiency over full load range
No-load consumption below 30 mW at 230 VAC
>75% efficiency with 1 W input at 230 VAC
>50% efficiency with 0.1 W input at 230 VAC
Dramatically simplifies power supply designs
Eliminates opto-coupler and all secondary control circuitry
±5% or better output voltage tolerance
132 kHz operation reduces transformer and power supply size
Compensation over line limits overload power
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
Auto-restart limits power delivery to 3% during overload faults
No-load consumption below 30 mW at 230 VAC
>75% efficiency with 1 W input at 230 VAC
>50% efficiency with 0.1 W input at 230 VAC
Dramatically simplifies power supply designs
Eliminates opto-coupler and all secondary control circuitry
±5% or better output voltage tolerance
132 kHz operation reduces transformer and power supply size
Compensation over line limits overload power
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
Auto-restart limits power delivery to 3% during overload faults
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Maximum Output Voltage | 12 V dc |
Mounting Type | Surface Mount |
Pin Count | 11 |
Dimensions | 10.16 x 8.89 x 2.34mm |
Maximum Output Current | 2.5A |
Package Type | eSOP-12B |
Input Voltage Range | 85 → 265 V ac |
Current Limit | 1.39A |
Minimum Input Voltage | 85 V ac |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Width | 8.89mm |
Height | 2.34mm |
Minimum Operating Temperature | -40 °C |
Output Voltage Range | 12 V dc |
Operating Temperature Range | -40 → +150 °C |
Typical Operating Supply Voltage | 230 V ac |
Output Current Range | Maximum of 2.5 A |