- RS Stock No.:
- 828-3483
- Mfr. Part No.:
- AP1680K6TR-G1
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 828-3483
- Mfr. Part No.:
- AP1680K6TR-G1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Off-Line LED Drivers, Diodes Inc
The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Controller Type | Low Power Off-Line Primary Side Regulation |
Number of Outputs | 1 |
Width | 1.7mm |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3.02 x 1.7 x 1.3mm |
Length | 3.02mm |
Height | 1.3mm |
Maximum Input Voltage | 10.2 V |
Maximum Operating Temperature | +105 °C |
Maximum Output Current | 36mA |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 7.2 V |
Operating Temperature Range | -40 → +105 °C |
Minimum Output Current | 24mA |
Output Current Range | 24 → 36 mA |
Input Voltage Range | 7.2 → 10.2 V |