Your search returned 2118 products in 103 categories

Go to products
Applied filters: New Products Only Remove

Control Relays (108)

Temperature Control & Process Heating (84)

Solenoids (67)

Circuit Protection & Circuit Breakers (53)

All products

Viewing 1 - 20 of 2118 products
Compare selected 0/8
Display:
  • SGD171.99Each
ifm electronic RTD Sensor -40°C min +150°C max 86mm length x 6mm diameter
  • Probe Length86mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-40°C
  • Maximum Temperature Sensed+150°C
  • Termination TypeM12 Connector
See similar products in Platinum Resistance Temperature Sensors
  • SGD377.28Each
TeSys D Green LC1D 3 Pole Contactor, 50 A, 22 kW V ac @ 380 → 400, 24 V dc Coil
  • RangeTeSys D Green
  • SeriesLC1D
  • Number of Poles3
  • Coil Voltage24 V dc
  • Contact Current Rating50 A
See similar products in Contactors
  • SGD565.18Each
TeSys D Green LC1D 3 Pole Contactor, 65 A, 37 kW @ 660 → 690 V ac, 24 → 60 V ac/dc Coil
  • RangeTeSys D Green
  • SeriesLC1D
  • Number of Poles3
  • Coil Voltage24 → 60 V ac/dc
  • Contact Current Rating65 A
See similar products in Contactors
  • SGD413.58Each
Linear Resistance, RTD Temperature Transmitter, 8 → 30 V dc
  • Input TypeLinear Resistance, RTD
  • Supply Voltage8 → 30 V dc
  • Diameter23.5 (Width) mm
  • Minimum Operating Temperature-40°C
  • Maximum Operating Temperature+85°C
See similar products in Temperature Transmitters
  • SGD202.95Each
ifm electronic RTD Sensor -40°C min +150°C max 100mm length x 6mm diameter
  • Probe Length100mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-40°C
  • Maximum Temperature Sensed+150°C
  • Termination TypeM12 Connector
See similar products in Platinum Resistance Temperature Sensors
  • SGD358.98Each
Pepperl + Fuchs SC-System, Isolating Amplifier Signal Conditioner,
  • Input TypeCurrent, Voltage
  • Output TypeCurrent, Voltage
  • Signal Conditioner TypeIsolating Amplifier
  • Input Range0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, ±10 mA, ±10 V, ±20 mA, ±5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA, 30 V, 50 mA
  • Output Range0 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, ±10 V, ±20 mA, ±5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA
See similar products in Signal Conditioning
  • SGD400.36Each
TeSys D Green LC1D 3 Pole Contactor, 50 A, 33 kW @ 660 → 690 V ac, 24 → 60 V ac/dc Coil
  • RangeTeSys D Green
  • SeriesLC1D
  • Number of Poles3
  • Coil Voltage24 → 60 V ac/dc
  • Contact Current Rating50 A
See similar products in Contactors
  • SGD176.96Each
ifm electronic RTD Sensor -40°C min +150°C max 136mm length x 6mm diameter
  • Probe Length136mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-40°C
  • Maximum Temperature Sensed+150°C
  • Termination TypeM12 Connector
See similar products in Platinum Resistance Temperature Sensors
  • SGD161.75Each
Carlo Gavazzi Power Control, Analog Input Input, 43 A
  • FunctionHeater Controller
  • Input TypeAnalog Input
  • Maximum Current43 A
  • Length35.8mm
  • Width103.5mm
See similar products in Power Controllers
  • SGD152.01Each
ifm electronic RTD Sensor -40°C min +150°C max 150mm length x 6mm diameter
  • Probe Length150mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-40°C
  • Maximum Temperature Sensed+150°C
  • Termination TypeM12 Connector
See similar products in Platinum Resistance Temperature Sensors
  • SGD212.44Each
ifm electronic RTD Sensor -40°C min +150°C max 150mm length x 6mm diameter
  • Probe Length150mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-40°C
  • Maximum Temperature Sensed+150°C
  • Termination TypeM12 Connector
See similar products in Platinum Resistance Temperature Sensors
  • SGD3,039.70Each
Schneider Electric TSX Interface Unit 64 x I/O, 5 V dc, 187.9 x 151.5 x 160 mm
  • Manufacturer SeriesTSX
  • Number of Inputs64
  • Number of Outputs64
  • Number of I/O64
  • Voltage Category5 V dc
See similar products in PLC I/O Modules
  • SGD467.82Each
Sirius 0.75 kW Failsafe Direct Starter, Failsafe DOL Starter, 110 V dc, 110 → 230 V ac, 0.4 → 2.0 A
  • Series3RM1
  • Component TypeFailsafe Direct Starter, Failsafe DOL Starter
  • RangeSirius
  • Power Rating0.75 kW
  • Control Voltage110 V dc, 110 → 230 V ac
See similar products in Advanced Motor Starters
  • SGD33.00Each
Snap-On Auxiliary Switch Block with Spring Load Terminal, 3NO/NC, 10 A, 600 V dc, 690 V ac
  • Number of Contacts4
  • Normal State Configuration3NO/NC
  • RangeSIRIUS
  • Mounting StyleSnap-On
  • Contact Current Rating10 A
See similar products in Auxiliary Contacts
  • SGD327.70Each
Mitsubishi Connector Set 1.144A For Use With HMI GOT Mobile,
  • Accessory TypeWLAN & Mobile Kit
  • For Use With HMIGOT Mobile
  • Software Version1.144A
  • InterfaceEthernet, WLAN
  • SeriesGOT
See similar products in HMI Accessories
  • SGD105.41Each
Johnson Electric STA Linear Solenoid Actuator, 9.56N, 12.7N, 19.56 (Dia.) x 39.37 mm
  • Power Consumption7 W @ 100 %, 14 W @ 50 %, 28 W @ 25 %, 70 W @ 10 %
  • Maximum Pull Force9.56N
  • Holding Force12.7N
  • Plunger Diameter2.39mm
  • Product Height39.37mm
See similar products in Linear Solenoids
  • SGD451.77Each
ifm electronic IO-Link RTD Sensor -100°C min +600°C max
  • Minimum Temperature Sensed-100°C
  • Maximum Temperature Sensed+600°C
  • Termination TypeM12 Connector
  • Probe MaterialStainless Steel
  • InterfaceIO-Link
See similar products in Platinum Resistance Temperature Sensors
  • SGD316.83Each
Telemecanique Sensors Air, Hydraulic Oil Pressure Switch, 1 C/O 0 → 300bar, 240 V ac, 250 V dc
  • Pressure Range0 → 300bar
  • Media MeasuredAir, Hydraulic Oil
  • Output Type1 C/O
  • Supply Voltage240 V ac, 250 V dc
  • Minimum Pressure Reading0bar
See similar products in Pressure Switches
  • SGD754.52Each
2P 25 A, Instantaneous RCD Switch, Trip Sensitivity 30mA, DIN Rail Mount RED REDs
  • Number of Poles2
  • Current Rating25 A
  • Trip Sensitivity30mA
  • Rated AC Voltage230 V
  • Mounting StyleDIN Rail Mount
See similar products in RCDs
  • SGD193.83Each
Turck NO Inductive Sensor 5 mm Detection Range, Block 20mm length, 10 → 30 V dc, IP67
  • Body StyleBlock
  • Output TypeNO
  • Detection Range5 mm
  • Terminal TypeCable
  • Supply Voltage10 → 30 V dc
See similar products in Inductive Proximity Sensors
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+65 6865 3433 (Tel)