- RS Stock No.:
- 710-0514
- Mfr. Part No.:
- 42036-2
- Manufacturer:
- TE Connectivity
1800 In stock for delivery within 4 working days
Price Each (In a Pack of 50)
SGD0.232
(exc. GST)
SGD0.253
(inc. GST)
Units | Per unit | Per Pack* |
50 + | SGD0.232 | SGD11.60 |
*price indicative |
- RS Stock No.:
- 710-0514
- Mfr. Part No.:
- 42036-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Insulation | Uninsulated |
Outer Ring Diameter | 7.52mm |
Inner Ring Diameter | 5mm |
Maximum Wire Size mm² | 1mm² |
Minimum Wire Size mm² | 0.3mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Stud Size | M5 |
Contact Material | Brass |
Thickness | 0.51mm |
Overall Length | 16.81mm |