- RS Stock No.:
- 125-2198
- Mfr. Part No.:
- 174432-024
- Manufacturer:
- Johnson Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-2198
- Mfr. Part No.:
- 174432-024
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Johnson Electric Linear Low Profile Solenoids
Johnson Electric linear solenoids with a low profile shape that optimizes the magnetic flux paths for maximum force versus stroke characteristics. The reliability and high performance of Low Profile solenoids make them an ideal choice for applications in which consistent, reliable operation is critical.
Conical face design
Low profile
Enclosed construction
Push/pull engagement
Low profile
Enclosed construction
Push/pull engagement
Specifications
Attribute | Value |
---|---|
Power Consumption | 14 W @ 50 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 % |
Supply Voltage | 28 V dc |
Maximum Pull Force | 16.7N |
Holding Force | 25.4N |
Plunger Diameter | 3.962mm |
Product Height | 27.3mm |
Product Width | 28.575mm |
Dimensions | 28.575 (Dia.) x 27.3 mm |
Coil Resistance | 11.03Ω |
Wire Size | 30AWG |