- RS Stock No.:
- 850-9946
- Mfr. Part No.:
- UTG02448S
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD24.68
(exc. GST)
SGD26.90
(inc. GST)
Units | Per unit |
1 - 24 | SGD24.68 |
25 - 49 | SGD24.17 |
50 - 99 | SGD23.44 |
100 - 249 | SGD22.86 |
250 + | SGD22.38 |
- RS Stock No.:
- 850-9946
- Mfr. Part No.:
- UTG02448S
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
Panel Shell
The UTG Metalok Bantam Series connector From Souriau.
Approvals
UL recognised component
Souriau Trim Trio Metalok & Shielded Bantams
Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note
Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UTG |
Shell Size | 24 |
Mating Type | Plug-In |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |