- RS Stock No.:
- 850-9915
- Mfr. Part No.:
- UTG622-35SN
- Manufacturer:
- Souriau Sunbank by Eaton
23 In stock for delivery within 4 working days
Added
Price Each
SGD30.24
(exc. GST)
SGD32.96
(inc. GST)
Units | Per unit |
1 - 24 | SGD30.24 |
25 - 49 | SGD29.61 |
50 - 99 | SGD28.74 |
100 - 249 | SGD28.06 |
250 + | SGD27.46 |
- RS Stock No.:
- 850-9915
- Mfr. Part No.:
- UTG622-35SN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTG Series of Receptacles
The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.
• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
Souriau UTG Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 35 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UTG |
Mating Type | Plug-In |
Shell Size | 22 |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |